DTXG2/128GB

Kingston
524-DTXG2/128GB
DTXG2/128GB

Mfr.:

Description:
USB Flash Drives 128GB Portable USB 3.2 Gen 1 DataTraveler Exodia Black/Blue

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,14 € 18,14 €
16,85 € 168,50 €
16,32 € 408,00 €
15,94 € 797,00 €
15,54 € 1.554,00 €
15,03 € 3.757,50 €
14,65 € 7.325,00 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: USB Flash Drives
RoHS:  
USB 3.2
128 GB
+ 60 C
60.8 mm x 21.4 mm x 10.4 mm
Brand: Kingston
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: USB Flash Drives
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: DataTraveler Exodia
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DataTraveler® Exodia™ USB Flash Drives

Kingston DataTraveler® Exodia™ USB Flash Drives are USB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage of documents, music, videos, and more on laptops, desktop PCs, monitors, and other digital devices. The modern colors and practical design of the Kingston DataTraveler Exodia USB flash drives make the devices ideal for everyday use at work, home, school, or wherever users need to take data. The practical snap-on cap keeps the USB-A connector protected while on the go. Available in capacities up to 512GB, the DataTraveler Exodia is backed by a five-year warranty, free technical support, and Kingston reliability.