KA-59-251

Kings
678-KA-59-251
KA-59-251

Mfr.:

Description:
RF Connectors / Coaxial Connectors TNC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,28 € 4.228,00 €
39,08 € 7.816,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
Brand: Kings
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mil-Aero Solutions

Winchester Interconnect Mil-Aero Solutions are precision-engineered to deliver uncompromising performance under extreme conditions, including shock, vibration, pressure, moisture, and more. These solutions energizes innovation in aerospace and defence while supporting legacy systems with proven track records. The Mil-Aero solutions meet the tough industry performance requirements with zero compromise in effectiveness or reliability. Typical applications include avionics, military, C4ISR, and undersea.

TNC Miniature Threaded Connectors

Kings TNC Miniature Threaded Connectors are designed to withstand shock and vibration, making them ideal for harsh environments. The TNC series offers 50Ω or 75Ω impedance, up to 11GHz frequency range, and a 500VRMS voltage rating. Commercial and military-specified connectors are available, and the keyed versions prevent mismating and misalignment in critical applications. These miniature-size connectors with threaded coupling operate in a -65°C to +165°C temperature range. Typical applications for Kings TNC, miniature threaded connectors, include commercial, military, and harsh environments.