K-9075-048-03

Kings
678-K-9075-048-03
K-9075-048-03

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CABLE ASSEMBLY, COAX Orange

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,17 € 879,25 €
34,00 € 1.700,00 €
32,12 € 3.212,00 €
30,19 € 7.547,50 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Patch Cord Assembly
Plug
Plug
4 ft
22 AWG
Orange
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
WINCHESTER INTERCONNECT