K-9075-036-02

Kings
678-K-9075-036-02
K-9075-036-02

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables CABLE ASSEMBLY, COAX Red

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,20 € 830,00 €
32,09 € 1.604,50 €
30,32 € 3.032,00 €
28,48 € 7.120,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Patch Cord Assembly
Plug
Plug
3 ft
22 AWG
Red
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
WINCHESTER INTERCONNECT