A-79-32-2

Kings
678-A-79-32-2
A-79-32-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors BODY(DUMMY TNC RECPT) X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,13 € 51,13 €
47,75 € 477,50 €
46,79 € 935,80 €
43,88 € 4.388,00 €
40,57 € 8.114,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
PCB Receptacles
TNC
Socket (Female)
Solder
Straight
Flange Mount
Body Finish: Silver
Body Material: Brass
Body Style: Flange
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99