860L-860-0240110

Kings
678-860L-860-0240110
860L-860-0240110

Mfr.:

Description:
Test Leads 75 OHM MINI A/V PATCH CA 24" LG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,81 € 795,25 €
31,07 € 3.107,00 €
30,57 € 7.642,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Test Leads
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Test Leads
Series: Patch Cord - Miniature Size
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
WINCHESTER INTERCONNECT