860L-860-0120110

Kings
678-860L-860-0120110
860L-860-0120110

Mfr.:

Description:
Test Leads 75 OHM MINI A/V PATCH CA 12" LG

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 753,75 €
29,48 € 2.948,00 €
29,01 € 7.252,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Test Leads
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Test Leads
Series: Patch Cord - Miniature Size
Factory Pack Quantity: 25
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
WINCHESTER INTERCONNECT