7705-2

Kings
678-7705-2
7705-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG, TRI-LOC, S/D
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
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,23 € 10.755,75 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Plug (Pin)
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: Tri-Loc
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Tradename: Tri-Loc(R)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Tri-Loc® Harsh Environment Connectors

Kings Tri-Loc® Harsh Environment Connectors feature push-on, pull-apart mating with a durable, weatherproof construction ideal for outdoor or harsh environments. Available in a variety of configurations, the 75Ω Tri-Loc connectors offer an easy, two-crimp installation of plugs and jacks. Inspection gauges allow for quick verification of interface dimensions and proper mating. These connectors include a non-conductive anti-shock safety tip on the contacts. Retrofit kits are available for field replacement of damaged or non-functioning internal Tri-Loc components.