206G-034-00002N

Kings
678-206G-034-00002N
206G-034-00002N

Mfr.:

Description:
RF Adapters - In Series BNC FEMALE TO 1.0/2.3 MALE ADAPTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,39 € 30,39 €
29,28 € 292,80 €
26,52 € 663,00 €
24,25 € 1.212,50 €
21,95 € 2.195,00 €
20,19 € 5.047,50 €
20,11 € 10.055,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
Brand: Kings
Product Type: RF Adapters - In Series
Series: DIN 1.0/2.3
Factory Pack Quantity: 25
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Coaxial RF Connectors

Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.