2029-16-9

Kings
678-2029-16-9
2029-16-9

Mfr.:

Description:
RF Adapters - Tee BNC ADAPTER TEE (FMF)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,67 € 28,67 €
24,37 € 243,70 €
23,27 € 465,40 €
22,52 € 1.126,00 €
21,77 € 2.177,00 €
20,57 € 4.114,00 €
19,97 € 9.985,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - Tee
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Adapters - Tee
Series: BNC
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

BNC Coaxial RF Connectors

Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.