1705-2

Kings
678-1705-2
1705-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG, SHV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
200
Expected 8/14/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,01 € 73,01 €
67,38 € 673,80 €
64,53 € 1.290,60 €
64,51 € 3.225,50 €
59,74 € 5.974,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Connectors
Plug (Pin)
300 MHz
Crimp
Straight
Cable Mount / Free Hanging
Body Material: Brass
Brand: Kings
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SHV
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 3.5 kVAC, 5 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHV 5kV Nickel-Finish Connectors

Kings SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 106MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.