1704-3-9

Kings
678-1704-3-9
1704-3-9

Mfr.:

Description:
RF Connectors / Coaxial Connectors SHV PANEL RECEPT (6KV)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,65 € 76,65 €
72,02 € 720,20 €
70,32 € 1.406,40 €
42,29 € 2.114,50 €
40,78 € 4.078,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Panel Receptacles
Jack (Socket)
Non-Constant
300 MHz
Straight
Panel Mount
Body Material: Brass
Body Style: Bulkhead
Brand: Kings
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SHV
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 6 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHV 5kV Nickel-Finish Connectors

Kings SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 106MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.