1702-1

Kings
678-1702-1
1702-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SHV BULKHEAD JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
50
Expected 9/30/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,35 € 132,35 €
125,60 € 1.256,00 €
91,06 € 2.276,50 €
88,06 € 4.403,00 €
83,25 € 8.325,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
Connectors
Jack (Socket)
300 MHz
Crimp
Straight
Panel Mount
Body Style: Bulkhead
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Connectors / Coaxial Connectors
Series: SHV
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SHV 5kV Nickel-Finish Connectors

Kings SHV 5kV Nickel-Finish Connectors feature a quick connect and disconnect bayonet coupling design, brass body with nickel finish, and PTFE or Rexolite® insulators. The connectors utilize recessed center contacts to prevent shock hazards while unmated, and an outer contact ground connection is maintained through the center contact mating cycle. The SHV series offers non-constant impedance, 5KV voltage rating, and 106MΩ insulation resistance. The operating temperature range -65°C to +165°C for PTFE variants and -55°C to +85°C for Rexolite.