0345-E00-V3601N

Kings
678-0345-E00-V3601N
0345-E00-V3601N

Mfr.:

Description:
RF Adapters - In Series 1.0/2.3 PLUG BELDEN 1855A GEPCO VDM230

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 949,00 €
8,86 € 1.772,00 €
8,67 € 4.335,00 €
8,23 € 8.230,00 €

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
Brand: Kings
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: RF Adapters - In Series
Series: DIN 1.0/2.3
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

0345 DIN 1.0/2.3 75Ω Cable Plugs

Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs feature a self-locking push/pull interface that provides an audible "snap" and solid tactile engagement when mated. These cable plugs are available for all popular broadcast cables, including Belden 1855A, 1505A, 1694A, 179DT, and Argosy Image 360. Offering twice the density of BNC connectors, the Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs provide long-term durability, reliability, and performance.