WP937SA/3EGW

Kingbright
604-WP937SA3EGW
WP937SA/3EGW

Mfr.:

Description:
LED Circuit Board Indicators 3mm 617/568nm Tri-lvl INDICATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
1.500
Expected 6/15/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,51 € 15,10 €
1,14 € 114,00 €
1,01 € 505,00 €
0,929 € 696,75 €
0,894 € 2.682,00 €
0,86 € 4.515,00 €
0,851 € 7.659,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
T-1 (3 mm)
617 nm, 568 nm
14 mcd/14 mcd
Through Hole
60 deg
White, Diffused
20 mA
2 V/2.2 V
Tube
Brand: Kingbright
Configuration: 3 Bi-Color LEDs, Tri-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 750
Subcategory: LED Indication
Unit Weight: 1,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8531809000
CAHTS:
8542390000
USHTS:
8541410000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Board Indicator LEDs

Kingbright Circuit Board Indicator LEDs are commonly used as panel or diagnostic indicators. These circuit board indicators come in a variety of configurations and colors. These LEDs are ideal for any number of diagnostic, industrial equipment, and data storage applications. Kingbright Circuit Board Indicator LEDs offer a 2mm to 5mm LED size and are offered in Red, Blue, Green, and Yellow illumination colors.