WP934EB/2GD

Kingbright
604-WP934EB/2GD
WP934EB/2GD

Mfr.:

Description:
LED Circuit Board Indicators T1 BI-LEVEL GRN DIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 812

Stock:
812
Can Dispatch Immediately
On Order:
10.500
Expected 6/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,679 € 6,79 €
0,489 € 48,90 €
0,433 € 216,50 €
0,408 € 408,00 €
0,398 € 995,00 €
0,384 € 1.920,00 €
0,372 € 3.720,00 €
0,365 € 9.125,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Circuit Board Indicators
RoHS:  
Green
T-1 (3 mm)
568 nm
20 mcd
Through Hole
40 deg
Tinted, Diffused
20 mA
2.2 V
Bulk
Brand: Kingbright
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Unit Weight: 539,774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.