WP7143ZGC/G

Kingbright
604-WP7143ZGC/G
WP7143ZGC/G

Mfr.:

Description:
Single Colour LEDs Green 525nm 12000mcd 30deg T-1 3/4 (5mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.859

Stock:
12.859 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,729 € 7,29 €
0,537 € 53,70 €
0,45 € 225,00 €
0,421 € 421,00 €
0,397 € 992,50 €
0,378 € 1.890,00 €
0,352 € 3.520,00 €
0,341 € 8.525,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
525 nm
Green
20 mA
2.2 V
62.5 mW
Colorless
5 mm
Dome
Water Clear
Brand: Kingbright
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 12000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP7143 T-1 3/4 (5mm) Round Water Clear LEDs

Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.