WP7113SECK/J4

Kingbright
604-WP7113SECKJ4
WP7113SECK/J4

Mfr.:

Description:
Single Colour LEDs SOLID STATE LAMP T-1 3/4 (5mm) B. ORG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.975

Stock:
19.975 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,298 € 2,98 €
0,214 € 21,40 €
0,167 € 83,50 €
0,146 € 146,00 €
0,144 € 360,00 €
0,141 € 705,00 €
0,134 € 1.340,00 €
0,116 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
Through Hole
T-1 3/4 (5 mm)
605 nm
Orange
20 mA
2.2 V
84 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 13000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP71 Series Low Power LEDs

Kingbright WP71 Series LEDs are the next generation of thru-hole, true color, low-power solid state lamps. Available colors in the WP71 series include hyper red, green, super bright orange, and super bright yellow. These Kingbright LEDs come in a T-1 or T-1 3/4 diameter package with general purpose leads. The devices are reliable and rugged and a long life through solid state reliability.