WP7104ZGC/G

Kingbright
604-WP7104ZGC/G
WP7104ZGC/G

Mfr.:

Description:
Single Colour LEDs Green Water Clear 525nm 8000mcd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Kingbright WP710A10ZGC/G
Kingbright
Single Colour LEDs Grn 14000mcd 525nm 34 deg Water Clear

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
525 nm
Green
20 mA
120 mW
4.6 mm x 2.9 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 8000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 34 deg
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.