WP59EGC

Kingbright
604-WP59EGC
WP59EGC

Mfr.:

Description:
Multi-Colour LEDs Red Green 625 568nm Water Clr 150 150mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.148

Stock:
7.148 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,348 € 3,48 €
0,218 € 21,80 €
0,18 € 90,00 €
0,157 € 157,00 €
0,144 € 720,00 €
0,121 € 1.210,00 €
0,12 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
617 nm, 568 nm
20 deg
20 mA
2 V, 2.2 V
62.5 mW, 75 mW
Colorless
5 mm
Dome
Water Clear
Brand: Kingbright
Configuration: Common Cathode
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 200 mcd, 120 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.9 mm
Unit Weight: 380,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.