WP44GD

Kingbright
604-WP44GD
WP44GD

Mfr.:

Description:
Single Colour LEDs Green Diffused 4mm 565nm 20mcd 80deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.019

Stock:
4.019 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,155 € 1,55 €
0,109 € 10,90 €
0,088 € 44,00 €
0,08 € 80,00 €
0,074 € 148,00 €
0,068 € 340,00 €
0,062 € 620,00 €
0,059 € 1.475,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
568 nm
Green
20 mA
2.2 V
62.5 mW
Green
4 mm
Dome
Diffused
Brand: Kingbright
Height: 6 mm
Length: 4.6 mm
Luminous Intensity: 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 4.6 mm
Unit Weight: 200,034 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.