WP424IDT

Kingbright
604-WP424IDT
WP424IDT

Mfr.:

Description:
Single Colour LEDs 3mm FLAT TOP RED DIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.732

Stock:
19.732
Can Dispatch Immediately
On Order:
34.000
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,191 € 1,91 €
0,135 € 13,50 €
0,109 € 54,50 €
0,097 € 97,00 €
0,09 € 180,00 €
0,083 € 415,00 €
0,081 € 810,00 €
0,075 € 1.875,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
617 nm
Red
20 mA
1.9 V
75 mW
Red
3 mm
Cylindrical
Diffused
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6 mm
Length: 3.4 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 3.4 mm
Unit Weight: 163,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99