WP2773YD

Kingbright
604-WP2773YD
WP2773YD

Mfr.:

Description:
Single Colour LEDs Yellow 588nm Diffused 8mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,221 € 2,21 €
0,103 € 10,30 €
0,095 € 47,50 €
0,074 € 74,00 €
0,072 € 144,00 €
0,063 € 315,00 €
0,056 € 560,00 €
0,053 € 1.325,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
588 nm
Yellow
20 mA
2.1 V
75 mW
Yellow
1.75 mm x 3.9 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Height: 7 mm
Length: 3.9 mm
Luminous Intensity: 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 100 deg
Width: 1.75 mm
Unit Weight: 180,076 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.