WP115VGYW

Kingbright
604-WP115VGYW
WP115VGYW

Mfr.:

Description:
Multi-Colour LEDs Grn Yellow 568 588nm Diffused 30 15mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
2.000
Expected 6/15/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,359 € 3,59 €
0,254 € 25,40 €
0,194 € 97,00 €
0,183 € 183,00 €
0,174 € 435,00 €
0,163 € 815,00 €
0,157 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 (3 mm)
Yellow, Green
588 nm, 568 nm
60 deg
20 mA
2.1 V, 2.2 V
62.5 mW, 75 mW
Colorless
3 mm
Dome
Diffused
Brand: Kingbright
Configuration: Common Cathode
Height: 5 mm
Length: 4 mm
Luminous Intensity: 24 mcd, 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 4 mm
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.