WP103IDT

Kingbright
604-WP103IDT
WP103IDT

Mfr.:

Description:
Single Colour LEDs HI-EFF RED RECTANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.919

Stock:
19.919 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,242 € 2,42 €
0,112 € 11,20 €
0,103 € 51,50 €
0,08 € 80,00 €
0,078 € 156,00 €
0,068 € 340,00 €
0,061 € 610,00 €
0,058 € 1.450,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
625 nm
Red
10 mA
1.9 V
75 mW
Red
2 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7 mm
Length: 5 mm
Luminous Intensity: 6 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 2.8 mm
Unit Weight: 210,013 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99