TC07-11EWA

Kingbright
604-TC07-11EWA
TC07-11EWA

Mfr.:

Description:
LED Displays & Accessories Dot Matrix Red 625nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.522

Stock:
1.522 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
3,33 € 33,30 €
2,86 € 320,32 €
2,53 € 1.275,12 €
2,43 € 2.449,44 €
2,34 € 5.896,80 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
5 x 7 Dot Matrix
1 Digit
0.7 in
12.7 mm x 17.78 mm x 6.4 mm
Red
617 nm
Cathode Columns, Anode Rows
8200 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 28
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 12.16 mm x 17.24 mm
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.