SC39-11SYKWA

Kingbright
604-SC39-11SYKWA
SC39-11SYKWA

Mfr.:

Description:
LED Displays & Accessories .39" SINGLE DIGIT YEL LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,25 € 12,50 €
1,08 € 126,36 €
0,937 € 475,06 €
0,877 € 889,28 €
0,857 € 2.172,50 €
0,82 € 4.125,42 €
0,786 € 7.878,08 €
25.038 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.39 in
10 mm x 13 mm x 7 mm
Yellow
590 nm
Common Cathode
86000 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 39
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 6.2 mm x 9.9 mm
Unit Weight: 1,020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.