SA36-11EWA

Kingbright
604-SA36-11EWA
SA36-11EWA

Mfr.:

Description:
LED Displays & Accessories .36' 1 DIGIT RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.878

Stock:
4.878 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,03 € 10,30 €
0,903 € 97,52 €
0,789 € 397,66 €
0,723 € 728,78 €
0,715 € 1.801,80 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.36 in
7.5 mm x 14 mm x 8.5 mm
Red
625 nm
Common Anode
1900 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 36
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 4.82 mm x 9.14 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99