SA10-11CGKWA

Kingbright
604-SA10-11CGKWA
SA10-11CGKWA

Mfr.:

Description:
LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,49 € 3,49 €
2,55 € 25,50 €
1,99 € 208,95 €
1,75 € 892,50 €
1,67 € 1.678,35 €
1,60 € 4.008,00 €
1,52 € 7.615,20 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
1 Digit
1 in
Common Anode
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 15
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.