SA04-12YWA

Kingbright
604-SA04-12YWA
SA04-12YWA

Mfr.:

Description:
LED Displays & Accessories YELLOW DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 1,47 €
1,01 € 10,10 €
0,756 € 81,65 €
0,647 € 331,91 €
0,611 € 626,89 €
0,581 € 1.458,89 €
0,556 € 2.792,23 €
0,528 € 5.288,98 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
0.4 in
Yellow
588 nm
Common Anode
4700 ucd
30 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 27
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.