SA04-11EWA

Kingbright
604-SA04-11EWA
SA04-11EWA

Mfr.:

Description:
LED Displays & Accessories HI EFF RED DIFFUSED 1 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
324
Expected 6/26/2026
432
Expected 6/29/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,15 € 11,50 €
0,98 € 105,84 €
0,858 € 440,15 €
0,778 € 798,23 €
0,738 € 3.706,24 €
0,723 € 7.242,29 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
5.58 mm x 10.16 mm
9.8 mm x 18.75 mm x 5.08 mm
Red
625 nm
Common Anode
8000 ucd
10 mA
2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 27
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 1,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.