RTC32

Kingbright
604-RTC32
RTC32

Mfr.:

Description:
LED Mounting Hardware 3MM LED HOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.934

Stock:
1.934 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,451 € 4,51 €
0,329 € 32,90 €
0,274 € 137,00 €
0,262 € 262,00 €
0,247 € 494,00 €
0,224 € 1.120,00 €
0,214 € 2.140,00 €
0,201 € 5.025,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Mounting Hardware
RoHS:  
LED Holders
T-1 (3 mm)
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 110,223 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541900000
CNHTS:
3926909090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT