PSA39-21EWA

Kingbright
604-PSA39-21EWA
PSA39-21EWA

Mfr.:

Description:
LED Displays & Accessories AlphaNum Red 625nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.969

Stock:
4.969 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
1,92 € 19,20 €
1,48 € 177,60 €
1,30 € 655,20 €
1,24 € 1.249,92 €
1,19 € 2.998,80 €
1,13 € 5.668,08 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
14 Segment
1 Digit
6.33 mm x 9.906 mm
9.906 mm x 20.83 mm x 9.65 mm
Red
625 nm
Common Anode
3700 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 24
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.