L424YDT

Kingbright
604-L424YDT
L424YDT

Mfr.:

Description:
Single Colour LEDs YELLOW DIFFUSED CYLINDRICAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Kingbright WP424YDT
Kingbright
Single Colour LEDs 3MM FLAT TOP YELLOW

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Yellow LEDs
Through Hole
Yellow
20 mA
Square
Brand: Kingbright
Luminous Intensity: 4 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KINGBRIGHT THROUGH HOLE LEDs


Kingbright has discontinued all through hole LEDs
containing lead and changed the part numbering for all
through hole LEDs which are now lead free. The prefix "L"
has been changed to "WP". See example below.

Old part number New part number
(contains lead) (lead free)
Lxxxx WPxxxx



5-0705-51

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.