L3WEGW

Kingbright
604-L3WEGW
L3WEGW

Mfr.:

Description:
Single Colour LEDs RED/GREEN DIFFUSED 3-LEAD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Red LEDs
Through Hole
T-1 (3 mm)
Red
Diffused
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KINGBRIGHT THROUGH HOLE LEDs


Kingbright has discontinued all through hole LEDs
containing lead and changed the part numbering for all
through hole LEDs which are now lead free. The prefix "L"
has been changed to "WP". See example below.

Old part number New part number
(contains lead) (lead free)
Lxxxx WPxxxx



5-0705-51

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99