L103GD

Kingbright
604-L103GD
L103GD

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Green LEDs
Through Hole
565 nm
Green
20 mA
2 mm x 5 mm
Rectangular
Diffused
Brand: Kingbright
Luminous Intensity: 8.0 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
KINGBRIGHT THROUGH HOLE LEDs


Kingbright has discontinued all through hole LEDs
containing lead and changed the part numbering for all
through hole LEDs which are now lead free. The prefix "L"
has been changed to "WP". See example below.

Old part number New part number
(contains lead) (lead free)
Lxxxx WPxxxx



5-0705-51

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.