KM-23ID-F

Kingbright
Not Assigned
KM-23ID-F

Mfr.:

Description:
Single Colour LEDs SMD LED RED

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Red LEDs
SMD/SMT
SOT-23-3
Red
20 mA
Tinted
3 mm x 1.3 mm
Rectangular
Diffused
Brand: Kingbright
Height: 1.05 mm
Length: 3 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99