KB2400SYKW

Kingbright
604-KB2400SYKW
KB2400SYKW

Mfr.:

Description:
Led Bars & Arrays 8.89X3.81MM YEL LT BAR LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,594 € 1.188,00 €

Similar Product

Kingbright KB2400YW
Kingbright
Led Bars & Arrays YELLOW DIFFUSED LIGHT BAR

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Yellow
590 nm
370 mcd
20 mA
2 V
75 mW
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 9.94 mm
Operating Supply Voltage: 2 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 100
Subcategory: LED Indication
Width: 4.86 mm
Unit Weight: 362 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT