KB2300EW

Kingbright
604-KB2300EW
KB2300EW

Mfr.:

Description:
Led Bars & Arrays HI EFF RED DIFFUSED LIGHT BAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 750

Stock:
750 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,85 € 18,50 €
1,43 € 143,00 €
1,25 € 625,00 €
1,16 € 1.160,00 €
1,11 € 2.775,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
625 nm
40 mcd
20 mA
2 V
75 mW
Brand: Kingbright
Length: 9.94 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 100
Subcategory: LED Indication
Width: 4.86 mm
Unit Weight: 350,173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KINGBRIGHT