DE2ID

Kingbright
604-DE2ID
DE2ID

Mfr.:

Description:
Led Bars & Arrays RED DIFFUSED LIGHTBAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.402

Stock:
1.402 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,617 € 6,17 €
0,541 € 58,43 €
0,462 € 232,85 €
0,412 € 415,30 €
0,387 € 1.936,55 €
0,372 € 3.722,98 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Red
625 nm
625 nm
31 mcd
20 mA
2 V
75 mW
Tube
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 14 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 36
Subcategory: LED Indication
Width: 7.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT