DC20/20EWA

Kingbright
604-DC20/20EWA
DC20/20EWA

Mfr.:

Description:
Led Bars & Arrays HI EFF RED DIFFUSED 20 SEGMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
4,08 € 40,80 €
3,34 € 334,00 €
2,88 € 1.440,00 €
2,77 € 2.770,00 €
2,66 € 5.027,40 €
26.460 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
Red
625 nm
9000 ucd
Tube
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 2 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 10
Subcategory: LED Indication
Unit Weight: 4,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT