DC10SYKWA

Kingbright
604-DC10SYKWA
DC10SYKWA

Mfr.:

Description:
Led Bars & Arrays 10 SEGMENT YEL BAR GRAPH LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
200
Expected 4/17/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,47 € 24,70 €
1,93 € 965,00 €
1,42 € 1.420,00 €
1,39 € 6.950,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Yellow
590 nm
590 nm
65 mcd
10 mA
1.95 V
75 mW
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 20.04 mm
Operating Supply Voltage: 1.95 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Width: 9.94 mm
Unit Weight: 2,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

FEATURED PRODUCTS
KINGBRIGHT