DC08-11GWA

Kingbright
604-DC08-11GWA
DC08-11GWA

Mfr.:

Description:
LED Displays & Accessories Dual Green 568nm Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2002   Multiples: 14
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,11 € 4.224,22 €
2,03 € 5.087,18 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
12.5 mm x 20.32 mm
35.8 mm x 25.85 mm x 10 mm
Green
568 nm
Common Cathode
11000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Bulk
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 14
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 9,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.