DA08-11GWA

Kingbright
604-DA08-11GWA
DA08-11GWA

Mfr.:

Description:
LED Displays & Accessories Dual Green 568nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
3,61 € 36,10 €
3,04 € 340,48 €
2,61 € 1.315,44 €
2,47 € 2.489,76 €
2,42 € 6.064,52 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
12.5 mm x 20.32 mm
35.8 mm x 25.85 mm x 10 mm
Green
565 nm
Common Anode
11 mcd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 14
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.