DA04-11GWA

Kingbright
604-DA04-11GWA
DA04-11GWA

Mfr.:

Description:
LED Displays & Accessories Dual Green 568nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
1,98 € 19,80 €
1,66 € 166,00 €
1,45 € 725,00 €
1,37 € 1.370,00 €
1,33 € 3.325,00 €
1,27 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
5.976 mm x 10 mm
20.2 mm x 16 mm x 7 mm
Green
565 nm
Common Anode
8000 ucd
20 mA
2.2 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Power Consumption: 62.5 mW
Product Type: LED Displays
Factory Pack Quantity: 25
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.