DA03-11YWA

Kingbright
604-DA03-11YWA
DA03-11YWA

Mfr.:

Description:
LED Displays & Accessories YELLOW DIFFUSED 2 DIGIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,34 € 13,40 €
1,02 € 97,92 €
0,886 € 453,63 €
0,843 € 863,23 €
0,805 € 2.035,04 €
0,772 € 3.878,53 €
0,736 € 7.371,78 €

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
0.3 in
15.5 mm x 15 mm x 7 mm
Yellow
588 nm
Common Anode
1200 ucd
20 mA
2.1 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 32
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 15.5 mm x 7.62 mm
Unit Weight: 1,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8541410000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99