ATIR0511S

Kingbright
604-ATIR0511S
ATIR0511S

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 6.4X12.8MM PHOTOINTERRUPTER LED - Transmissive Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 788

Stock:
788 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,851 € 8,51 €
0,782 € 78,20 €
0,718 € 430,80 €
0,688 € 688,00 €
0,67 € 1.742,00 €
0,63 € 3.150,00 €
0,602 € 6.020,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.55 mm
Brand: Kingbright
Collector- Emitter Voltage VCEO Max: 35 V
If - Forward Current: 20 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted
Slot Width: 5.4 mm
Factory Pack Quantity: 200
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KINGBRIGHT