APTL3216SECK-01

Kingbright
604-APTL3216SECK-01
APTL3216SECK-01

Mfr.:

Description:
Single Colour LEDs 3.2x1.6mm ORANGE REVERSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.283

Stock:
3.283
Can Dispatch Immediately
On Order:
4.000
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,219 € 2,19 €
0,157 € 15,70 €
0,127 € 63,50 €
0,116 € 116,00 €
Full Reel (Order in multiples of 2000)
0,109 € 218,00 €
0,098 € 392,00 €
0,089 € 890,00 €
0,084 € 2.016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Orange LEDs
SMD/SMT
1206 (3216 metric)
605 nm
Orange
20 mA
2.1 V
75 mW
Colorless
1.6 mm
Round
Water Clear
HELI-R
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 600 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 1.6 mm
Part # Aliases: KPTL-3216SECK-01
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.