APTD3216SF4C

Kingbright
604-APTD3216SF4C
APTD3216SF4C

Mfr.:

Description:
Infrared Emitters 3.2x1.6mm IR SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,485 € 4,85 €
0,355 € 35,50 €
0,297 € 148,50 €
0,278 € 278,00 €
Full Reel (Order in multiples of 2000)
0,257 € 514,00 €
0,241 € 964,00 €
0,224 € 2.240,00 €
0,221 € 5.304,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
880 nm
4 mW/sr
40 deg
20 mA
1.3 V
85 mW
- 40 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
Brand: Kingbright
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 40 deg
Part # Aliases: KPTD-3216SF4C
Unit Weight: 7,257 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR LEDs & Color/Photo Sensors

Kingbright IR LEDs and Color/Photo Sensors include GaAlAs/GaAs infrared emitting diodes and phototransistor/photodiode sensors. The infrared emitting diodes are mechanically and spectrally matched to phototransistors. These IR LEDs are suitable for infrared illumination for cameras, machine vision systems, surveillance systems, and industrial electronics.

IR Dome Lens SMD LEDs

Kingbright IR Dome Lens SMD LEDs offer comprehensive coverage in the invisible spectrum. The LEDs feature various industry standard top-emitting, and right-angle SMD LED packages. The dome lens on the LEDs implements a narrow viewing angle that enhances performance and efficacy in the design.