APTD1608ZGC

Kingbright
604-APTD1608ZGC
APTD1608ZGC

Mfr.:

Description:
Single Colour LEDs SMD Green 525nm 780mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.732

Stock:
21.732
Can Dispatch Immediately
On Order:
30.000
Expected 6/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,319 € 3,19 €
0,23 € 23,00 €
0,19 € 95,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 2000)
0,161 € 322,00 €
0,151 € 604,00 €
0,138 € 1.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
0603 (1608 metric)
525 nm
Green
20 mA
3.3 V
102.5 mW
Colorless
0.7 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.95 mm
Length: 1.6 mm
Luminous Intensity: 780 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 0.8 mm
Part # Aliases: KPTD-1608ZGC
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APTD1608 0603 SMD LEDs

The Kingbright APTD1608 0603 SMD LEDs are surface-mounted, dome lens Light Emitting Diodes with an industry standard 1.6mm x 0.8mm footprint. The APTD1608 LEDs feature low power consumption, a tight 60° viewing angle, and a Moisture Sensitivity Level of MSL-3. The APTD1608 LEDs are available in Blue, Green, Orange, Red, White, and Yellow, and are Pb-free and RoHS compliant.